BZT52B5V6
BZT52B5V6
Description:
ZENER DIODE 0,5W 5,6V SOD-123F
Supplier:
DIOTEC
Matchcode:
BZT52B5V6
Rutronik No.:
DZ12257
Unit Pack:
3000
MOQ:
12000
package:
SOD-123F
Packaging:
REEL
- U(Z)
- 5,6 V
- P(tot)
- 0,500 W
- I(Z)
- 87 mA
- Package
- SOD-123F
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks