BC846BW-AQ
BC846BW-AQ
Description:
NPN Transistor 65V, 0,1A, SOT323
Supplier:
DIOTEC
Matchcode:
BC846BW-AQ
Rutronik No.:
TDSTD9557
Unit Pack:
3000
MOQ:
3000
package:
SOT323
Packaging:
REEL
- Package
- SOT323
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 65 V
- P(tot)
- 0.2 W
- V(CBO)
- 80 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 7 weeks