BAS70-04W
BAS70-04W
Description:
SCHOTTKY-D. 0,07A 70V SOT-323
Supplier:
DIOTEC
Matchcode:
BAS70-04W
Rutronik No.:
DSKY7178
Unit Pack:
3000
MOQ:
3000
package:
SOT-323
Packaging:
REEL
- V(RRM)
- 70 V
- Configuration
- SINGLE
- I(F)per diode
- 0.07 A
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 0.1 A
- Automotive
- NO
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks