DIO7815SO8
DIO7815SO8
Description:
LDO VREG 30V 0.15A 2% SOIC-8
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO7815SO8
Rutronik No.:
ICSPR10718
Unit Pack:
2500
MOQ:
5000
package:
SOIC-8
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- ADJ
- Output Voltage
- 12 V
- Output current
- 0.15 A
- Input Voltage
- 30 V
- Package
- SOIC-8
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 240 mV
- Op.Temp R.max
- 125 °C
- Shutdown
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 18 weeks