DIO6328EST6
DIO6328EST6
Description:
DC-DC 25V 2,3A SOT23-6 SMD
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO6328EST6
Rutronik No.:
ICPWM9036
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL
- Type
- BUCK
- V(in) max
- 25 V
- I(out)
- 2,3 A
- T(A) min
- -40 °C
- f(s)
- 1000000000 Hz
- T(A) max
- 85 °C
- Automotive
- NO
- Package
- SOT23-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 18 weeks