DIO58056CN8
DIO58056CN8
Description:
Bat Charger 4,25V 1A DFN2*2-8
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO58056CN8
Rutronik No.:
ICPWM9205
Unit Pack:
3000
MOQ:
3000
package:
DFN2*2-8
Packaging:
REEL
- V(in)min
- 4.7 V
- V(in)max
- 5.5 V
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- DFN2*2-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 37 weeks