DIO54335TST6
DIO54335TST6
Description:
DC-DC 4,5V 3,0A D SOT23-5 SMD
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO54335TST6
Rutronik No.:
ICDCDC6464
Unit Pack:
3000
MOQ:
6000
package:
SOT23-6
Packaging:
REEL
- Type
- DC-DC Reg
- V(cc)
- 4.5 V
- V(in)max
- 26 V
- I(out)
- 3.0
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SOT23-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks