ZVN3306A
ZVN3306A
Description:
N-CH MOS-FET 0,27A 60V TO92
Supplier:
DIODES INC
Matchcode:
ZVN3306A
Rutronik No.:
STDMOS1061
Unit Pack:
4000
MOQ:
4000
package:
TO92_E-Lin
Packaging:
BULK
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.27 A
- RDS(on)at 10V
- 5000 mOhm
- Package
- TO92_E-Lin
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- P(tot)
- 0.33 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks