PI3HDMI1310-AZLEX
PI3HDMI1310-AZLEX
Description:
HDMI Switch QFN72
Supplier:
DIODES INC
Matchcode:
PI3HDMI1310-AZLEX
Rutronik No.:
ICCOM1624
Unit Pack:
3500
MOQ:
600
package:
TQFN72
Packaging:
REEL
- Type
- HDMI
- Data rate
- 3400 Mb/s
- Vcc(min)
- 3,0 V
- Vcc(max)
- 3,6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TQFN72
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 42 weeks