DMTH6016LK3-13
DMTH6016LK3-13
Description:
N-CH 60V 46,9A 17mOhm DPAK
Supplier:
DIODES INC
Matchcode:
DMTH6016LK3-13
Rutronik No.:
TMOS6460
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 46.9 A
- RDS(on)at 10V
- 11 mOhm
- Q(g)
- 17 nC
- P(tot)
- 3.2 W
- R(thJC)
- 2.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks