DMP2160UFDB-7
DMP2160UFDB-7
Description:
Dual P-CH 20V 3,8A DFN2020-6
Supplier:
DIODES INC
Matchcode:
DMP2160UFDB-7
Rutronik No.:
TMOS6019
Unit Pack:
3000
MOQ:
3000
package:
DFN2020-6
Packaging:
REEL
- Configuration
- DUAL P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 3.8 A
- Q(g)
- 6.5 nC
- P(tot)
- 1.4 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN2020-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks