DMC2053UVT-7
DMC2053UVT-7
Description:
N/P-CH 20V TSOT26
Supplier:
DIODES INC
Matchcode:
DMC2053UVT-7
Rutronik No.:
TMOS3506
Unit Pack:
3000
MOQ:
3000
package:
TSOT26
Packaging:
REEL
- Configuration
- N/P-CH
- V(DS)
- 20 V
- Package
- TSOT26
- R(thJC)
- 37 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0,7 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks