BCR402UW6-7
BCR402UW6-7
Description:
LEDDr 40V 60mA SMD
Supplier:
DIODES INC
Matchcode:
BCR402UW6-7
Rutronik No.:
LEDDRV1472
Unit Pack:
3000
MOQ:
3000
package:
SOT-26
Packaging:
REEL
Find Alternatives
Datasheet
- Type
- Linear
- V(in)max
- 40 V
- V(out)
- 40 V
- I(out)
- 0,1 A
- Package
- SOT-26
- Automotive
- NO
- T(A)max
- 150 °
- Packaging
- REEL
- T(A)min
- -55 °
- RoHS Status
- RoHS-conform
- f(s)
- 25000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks