BCM857BS-7-F


BCM857BS-7-F
Description:
PNP-DUALTRANS.matched SOT363
Supplier:
DIODES INC
Matchcode:
BCM857BS
Rutronik No.:
TDSTD9169
Unit Pack:
3000
MOQ:
3000
package:
SOT363
Packaging:
REEL
Find Alternatives
- Package
- SOT363
- Polarisation
- PNP/PNP
- I(C)
- 0.1 A
- V(CEO)
- 45 V
- Current gain
- 290
- P(tot)
- 0.3 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks