BAV99W-7-F
										
																					BAV99W-7-F
												
													Description: 
													SI-DOUBLEDIODE 0,3A 75V SOT323
												
																									
														Supplier:
																																											DIODES INC
																											
																																					
														Matchcode:
														BAV99W-7-F
													
																																					
														Rutronik No.:
														DSGLS6436
													
																																				
													Unit Pack:
													3000
												
																									
														MOQ:
														3000
													
																																					
														package:
														SOT323
													
																																					
														Packaging:
														REEL
													
																							
										
																		
										
										
											Find Alternatives
										
									
																																				
										
										
											
												Datasheet
										
									
																	
							- V(RRM)
 - 75 V
 - IF(AV)
 - 0.3 A
 - I(FSM)
 - 2 A
 - V(F)
 - 0.715 V
 - trr
 - 4 ns
 - T(j)min
 - -65 °C
 - T(j)max
 - 150 °C
 - Technology
 - DUAL
 - Automotive
 - AEC-Q(101)
 - Package
 - SOT323
 - RoHS Status
 - RoHS-conform
 - Packaging
 - REEL
 
- ECCN
 - EAR99
 - Customs Tariff No.
 - 85411000000
 - Country
 - China
 - ABC-Code
 - C
 - Supplier Lead time
 - 10 weeks