AP7381-50Y-13


AP7381-50Y-13
Description:
LDO VREG 5V 0.15A SOT89
Supplier:
DIODES INC
Matchcode:
AP7381-50Y-13
Rutronik No.:
STVREG1016
Unit Pack:
2500
MOQ:
2500
package:
SOT89
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- POS
- Output Voltage
- 5.0 V
- Output current
- 0.15 A
- Input Voltage
- 40 V
- Package
- SOT89
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 1000 mV
- Op.Temp R.max
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks