AP5100WG-7
AP5100WG-7
Description:
DC-DC 15V 1.2A D SOT26 SMD
Supplier:
DIODES INC
Matchcode:
AP5100WG-7
Rutronik No.:
ICPWM6654
Unit Pack:
3000
MOQ:
3000
package:
SOT26-5
Packaging:
REEL
- Type
- BUCK
- V(in)max
- 24 V
- V(out)
- 15 V
- I(out)
- 1.2
- f(s)
- 1400000 Hz
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SOT26-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks