PI6LC48H04LIEX
PI6LC48H04LIEX
Description:
Clock Generator TSSOP-20 T&R 3K
Supplier:
DIODES INC
Matchcode:
PI6LC48H04LIEX
Rutronik No.:
ICCOM1449
Unit Pack:
3000
MOQ:
3000
package:
TSSOP20
Packaging:
REEL
- Package
- TSSOP20
- Automotive
- SEE DATAS.
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 2,7 V
- Vcc(max)
- 3,3 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks