- Home
- Semiconductors
- Protection Diodes
- DIODES INC Protection Diodes
image shown is a representation only
TVS-DIODE UNI 225W 36V PDI123
Supplier:
DIODES INC
Matchcode:
DFLT30A-7
Rutronik No.:
DTRL11651
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
- Package
-
SMF
- PowerDissipati
-
0.225 kW
- Application
-
UNIDIRECTI
- Breakdown-V(BR)
-
36 V
- Automotive
-
NO
- Clamping voltag
-
48.4 V
- Stand-off V Vwm
-
30 V
- Serie
-
DFLT
- Tolerance
-
5 %
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE UNI 0,225KW 20V SMF
package:
SMF
Packaging:
REEL
TVS-DIODE UNI 0,225KW 21V SMF
package:
SMF
Packaging:
REEL
TVS-DIODE UNI 0,225KW 199V SMF
package:
SMF
Packaging:
REEL
TVS-DIODE UNI 0,225KW 18V SMF
package:
SMF
Packaging:
REEL
TVS-DIODE UNI 225W 42V PDI123
package:
SMF
Packaging:
REEL
TVS-DIODE UNI 0,2KW 33V SMF
package:
SMF
Packaging:
REEL
Best Choice
TVS-DIODE UNI 0,4KW 15V SMF 5%
package:
SMF
Packaging:
REEL
Best Choice
TVS-DIODE UNI 0,2KW 26V SMF
package:
SMF
Packaging:
REEL
TVS-DIODE UNI 0,2KW 21V SMF
package:
SMF
Packaging:
REEL
TVS-DIODE UNI 0,2KW 60V SMF
package:
SMF
Packaging:
REEL
Previous
Next