Cart

DFLT15A-7

DIODES INC DFLT15A-7

image shown is a representation only

DIODES INC

TVS-DIODE UNI 0,225KW 18V SMF
Supplier: Diodes Incorporated
Matchcode: DFLT15A
Rutronik No.: DTRL8172
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.2813 $
843.90 $

Prices

3,000 0.2813 $
6,000 0.2616 $
9,000 0.249 $
12,000 0.225 $
18,000 0.2068 $

Parameter

Package
SMF
PowerDissipati
0.225 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
DFLT
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?