THA0412AD
THA0412AD
Description:
40X40X20 12V12.56CFM52.0dB 2BAL
Supplier:
DELTA
Matchcode:
THA0412AD
Rutronik No.:
FAN4172
Unit Pack:
336
MOQ:
1344
Packaging:
BOX
Find Alternatives
Datasheet
- Length
- 40 mm
- Voltage
- 12 V
- Airflow m³/h
- 34.93 m³/h
- Bearing
- 2BALL
- Depth
- 20 mm
- Noise
- 52.0 dB
- Rated Speed
- 15600 RPM
- Power Consumpt.
- 5.16 W
- Width
- 40 mm
- Airflow/CFM
- 20.56 CFM
- Pressure range
- 1.385 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- THA0412
- Temperature
- -10/+70 °C
- Weight
- 25 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 37 weeks