BSB0203HA5-00
BSB0203HA5-00
Description:
20X20X5 3.3V 0.53CFM 32,6dB Sleeve
Supplier:
DELTA
Matchcode:
BSB0203HA500
Rutronik No.:
FAN4667
Unit Pack:
1
MOQ:
2000
Packaging:
BOX
- Length
- 20 mm
- Voltage
- 3.3 V
- Bearing
- Sleeve
- Noise
- 32.6 dB
- Rated Speed
- 11400 RPM
- Width
- 20 mm
- Airflow/CFM
- 0.53 CFM
- Height
- 5 mm
- Approvals
- UL/CE/VDE
- Typ
- BSB0203
- Temperature
- -40/+75 °C
- Weight
- 1.7 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Supplier Part
- ECCN
- EAR99
- Customs Tariff No.
- 84145995900
- Country
- Thailand
- Supplier Lead time
- 25 weeks