MST.400 300V


MST.400 300V
Description:
0.4A 300V SLOW TE5 LONG PINS
Supplier:
CONQUER
Matchcode:
FU0,4ASSUBR5LO
Rutronik No.:
FUSE10094
Unit Pack:
1000
MOQ:
10000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- Current
- 0,4 A
- Time characteri
- slow
- Voltage
- 300 V
- Dimension
- 8,35x7,7
- Version
- long pins
- Breaking capaci
- 50
- Series
- MST 300V
- Axial/Radial
- RADIAL
- Pitch
- 5,1 mm
- Approvals
- UR/VDE/CSA
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks