MST.315
MST.315
Description:
315mA 250V SLOW TE5
Supplier:
CONQUER
Matchcode:
FU0,315ASSUBR5LO
Rutronik No.:
FUSE12418
Unit Pack:
1000
MOQ:
10000
Packaging:
AMMOPACK
- Current
- 0.315 A
- Voltage
- 250 V
- Pitch
- 5.1 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks