MSF 005
MSF 005
Description:
5A 250V FAST TE5 LONG PINS
Supplier:
CONQUER
Matchcode:
FU5AFSUBR5LO
Rutronik No.:
FUSE12336
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current
- 5 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 8,35x7,7
- Version
- long pins
- Series
- MSF
- Axial/Radial
- RADIAL
- Pitch
- 5.1 mm
- Approvals
- UR/VDE/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks