Y36CC0414FPLFT
Y36CC0414FPLFT
Description:
Round switch 2N black
Supplier:
C&K
Matchcode:
P1011UTCM03Q22
Rutronik No.:
SWITCH12471
Unit Pack:
18
MOQ:
2052
Packaging:
INDIVIDUAL
- Termination
- Solderlug
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- Panel
- max.I / Switch
- 4000 mA
- max.Volt/Switch
- 125 AC V
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Button version
- Round
- Plating
- Au
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- China
- Supplier Lead time
- 19 weeks