SERU AU OA
SERU AU OA
Description:
Digitast Switch body non-latch
Supplier:
C&K
Matchcode:
SERU AU OA
Rutronik No.:
SWITCH11266
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Termination
- THT
- Switch function
- SPDT
- Model Construct
- Straight
- max.I / Switch
- 10 mA
- max.Volt/Switch
- 24 DC V
- Operating temp.
- -25 to 85 °C
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 17,1x12,3 mm
- Total high/long
- H14,3 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 500000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 753-0000-001
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks