R10307RR03Q
R10307RR03Q
Description:
ROTA-SLIDE SP 3pos 36° Index
Supplier:
C&K
Matchcode:
R10307RR03Q
Rutronik No.:
SWITCH11710
Unit Pack:
20
MOQ:
60
Packaging:
BULK
- Termination
- THT
- Plating
- AG
- No.of poles
- 1
- No.of positions
- 3
- Model construct
- Straight
- Stop position
- Yes Y/N
- Ground
- No Y/N
- max. I/ Switch
- 500 mA
- Diameter
- 23.4 mm
- Operating temp.
- -30 to 95 °C
- Actuator size
- 12.7 mm
- Height
- 19 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 19 weeks