- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-NONE-OF
- Model construct
- straight
- Mounting
- Terminal
- Ground
- No Y/N
- Sealing
- IP66
- max.Volt/Switch
- 24 DC V
- Operating life
- 100000 cycles
- Dimension
- 15x29,4 mm
- Actuator size
- 17.2 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks