PHB2UOATS1A
PHB2UOATS1A
Description:
PUSHBUTTON 1.67N Momentary DPDT
Supplier:
C&K
Matchcode:
PHB2UOATS1A
Rutronik No.:
SWITCH11578
Unit Pack:
1260
MOQ:
1260
Packaging:
TRAY
- Termination
- THT
- Contact type
- DPDT
- Switch function
- ON-ON
- Model Construct
- Straight
- Mounting
- Panel
- max.I / Switch
- 1000 mA
- max.Volt/Switch
- 15 DC V
- Operating temp.
- -10 to 60 °C
- Actuator size
- 2.8 mm
- Pitch
- 2.5 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 7,4x7,5 mm
- Total high/long
- L15 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 10000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks