NP8S2D203QE
NP8S2D203QE
Description:
PUSH 8N BLACK 5A 32V
Supplier:
C&K
Matchcode:
NP8S2D203QE
Rutronik No.:
SWITCH11911
Unit Pack:
40
MOQ:
80
Packaging:
BULK
- Termination
- Solderlug
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- Panel
- Sealing
- IP68
- max.I / Switch
- 5000 mA
- max.Volt/Switch
- 32 V
- Operating temp.
- -40 to 85 °C
- Cap included
- NO Y/N
- Illuminated
- No Y/N
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks