MC00L1NCQF
MC00L1NCQF
Description:
Rotary half-inch IP67 SP 12pos 30°
Supplier:
C&K
Matchcode:
MC00L1NCQF
Rutronik No.:
SWITCH11577
Unit Pack:
80
MOQ:
80
Packaging:
BULK
- Termination
- THT
- No.of poles
- 1
- No.of positions
- 12
- Model construct
- Straight
- Stop position
- N Y/N
- Ground
- No Y/N
- Sealing
- IP67
- max. I/ Switch
- 250 mA
- Operating temp.
- -30 to 85 °C
- Actuator size
- 0.65 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- Vietnam
- Supplier Lead time
- 23 weeks