LCS012P00WA22AW
LCS012P00WA22AW
Description:
SNAP SPST-NC Pin Plunger Wired 22 AWG
Supplier:
C&K
Matchcode:
LCS012P00WA22AW
Rutronik No.:
SWITCH11890
Unit Pack:
50
MOQ:
200
Packaging:
BULK
- Termination
- WIRE
- Contact type
- SPST
- Model Construct
- Straight
- Actuator
- Pin
- Operating force
- 0.2 N
- Sealing
- IP67
- max.I /Switch
- 100 mA
- Operating temp.
- -40 to 85 °C
- Height
- 12.3 mm
- Length
- 19.8 mm
- Width
- 6.7 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks