KSA0V211 LFTR
KSA0V211 LFTR
Description:
TACT 1.3N SPST-NO 50mA 32VDC
Supplier:
C&K
Matchcode:
KSA0V211 LFTR
Rutronik No.:
SWITCH12253
Unit Pack:
2500
MOQ:
10000
Packaging:
BULK
Find Alternatives
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- RIGHTANGLE
- Operating force
- 1.3 N
- Ground
- No Y/N
- Sealing
- IP60
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Illuminated
- No Y/N
- Dimension
- 8x8 mm
- Total high/long
- H5,8 mm
- Actuator size
- 3 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- Y33R21119FPLFT
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 14 weeks