- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 5 N
- Ground
- No Y/N
- Sealing
- IP60
- max.I / Switch
- 10 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 125 °C
- Pitch
- 5.1 mm
- Plating
- Au
- Illuminated
- No Y/N
- Dimension
- 7,4x7,4 mm
- Total high/long
- H4,7 mm
- Actuator size
- 3 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- Y33R53115FPLFT
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
KSA0M531 LFGTact 7,4x7,4x4,7mm 5N AU
Part No.:
SWITCH12488
Packaging:
BULK
|
Unit Price
1,21 $
|
Unit Pack
5000
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |