- Termination
- SMT
- Contact type
- SPST-NO
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- IP67
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 30 DC V
- Operating temp.
- -40 to 85 °C
- Actuator size
- 6.4 mm
- Pitch
- 3.26 mm
- Cap included
- Yes Y/N
- Illuminated
- Yes Y/N
- Dimension
- Dia:11,2 mm
- Total high/long
- 9.1 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Y54F10191WH0ZFP
- ECCN
- EAR99
- Country
- France
- Supplier Lead time
- 59 weeks