JS202011JCQN
JS202011JCQN
Description:
SLIDE SMT/J DPDT ON-ON VERTICAL
Supplier:
C&K
Matchcode:
JS202011JCQN
Rutronik No.:
SWITCH10809
Unit Pack:
1300
MOQ:
1300
Packaging:
REEL
Find Alternatives
- Termination
- SMT
- Contact type
- DPDT
- Switch function
- ON-ON
- Model construct
- Vertical
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- No
- max.Volt/Switch
- 6 DC V
- Operating life
- 5000 cycles
- Dimension
- 9x3,6 mm
- Total high/long
- H3,6 mm
- Actuator size
- 1.5 mm
- Pitch
- 2.5 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 300 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks