PTS636SL50SMTR LFS
PTS636SL50SMTR LFS
Description:
TACT 6,0x3,5x5,0mm SMT 2,5N
Supplier:
C&K
Matchcode:
PTS636SL50SMTRLFS
Rutronik No.:
SWITCH12513
Unit Pack:
1500
MOQ:
6000
Packaging:
REEL
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 2.5 N
- Ground
- N Y/N
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 V
- Operating temp.
- -40 to 90 °C
- Illuminated
- NO Y/N
- Dimension
- 6,0x3,5 mm
- Total high/long
- 5.0 mm
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- GSPTS004002
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 16 weeks