- Termination
- THT
- Contact type
- SPST
- Switch function
- ON-NO-OFF
- Model construct
- Straight
- Mounting
- Panel
- Ground
- No Y/N
- Sealing
- NO
- max.Volt/Switch
- 250 AC V
- Operating life
- 10000 cycles
- Dimension
- 20,8x15 mm
- Total high/long
- H22,4 mm
- Pitch
- 7 mm
- Operating temp.
- -30 to 65 °C
- Automotive
- NO
- max. I/ Switch
- 2000 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks