- Termination
- SMT
- Code
- BCD
- Plating
- Au
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Round
- Ground
- No Y/N
- Sealing
- YES
- max. I/ Switch
- 150 mA
- Width
- 10 mm
- Operating temp.
- -40 to 85 °C
- Height
- 10 mm
- Length
- 11.5 mm
- Operating life
- 10000 cycles
- Pitch
- 2.54 mm
- Automotive
- NO
- max.Volt/Switch
- 42 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 16 weeks