CRE10CRDM0SR
CRE10CRDM0SR
Description:
ROTARY 10x10mm Coded 10pos Gull Wing
Supplier:
C&K
Matchcode:
CRE10CRDM0SR
Rutronik No.:
SWITCH11597
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Termination
- SMT
- Plating
- Au
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Straight
- Ground
- No Y/N
- Sealing
- IP40
- max. I/ Switch
- 150 mA
- Width
- 10 mm
- Operating temp.
- -40 to 85 °C
- Height
- 6.8 mm
- Length
- 10 mm
- Operating life
- 10000 cycles
- Pitch
- 2.5 mm
- Automotive
- NO
- max.Volt/Switch
- 42 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 20 weeks