A21415RNCQE
A21415RNCQE
Description:
ROTARY 4P 30° THT AG
Supplier:
C&K
Matchcode:
A21415RNCQE
Rutronik No.:
SWITCH12305
Unit Pack:
36
MOQ:
72
Packaging:
BULK
- Termination
- THT
- No.of poles
- 4
- max. I/ Switch
- 2500 mA
- Operating temp.
- -30 to 85 °C
- Operating life
- 15000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 27 weeks