- Termination
- THT
- Contact type
- SPDT
- Switch function
- On-Off-Mom
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- NO
- max.Volt/Switch
- 20 AC V
- Operating life
- 10000 cycles
- Plating
- Au
- Dimension
- 11,43x5,08 mm
- Total high/long
- H12,7 mm
- Actuator size
- 6.86 mm
- Pitch
- 0.15 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 400 mA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85365080000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 27 weeks