1101M2S3AQE2
1101M2S3AQE2
Description:
SLIDE ON-ON THT RA-HORIZ AU
Supplier:
C&K
Matchcode:
1101M2S3AQE2
Rutronik No.:
SWITCH12158
Unit Pack:
80
MOQ:
80
Packaging:
INDIVIDUAL
Find Alternatives
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-ON
- Model construct
- RA-horiz
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- TERMINALS
- max.Volt/Switch
- 120 AC V
- Operating life
- 40000 cycles
- Plating
- Ag
- Dimension
- 12,7x6,6 mm
- Total high/long
- L11,4 mm
- Actuator size
- 5.1 mm
- Pitch
- 4.7 mm
- Operating temp.
- -30 to 65 °C
- Automotive
- NO
- max. I/ Switch
- 6000 mA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 19 weeks