GG-4G137R36F-222
GG-4G137R36F-222
Description:
LTE Antenna PUC 0,5m cable UFL
Supplier:
Chinmore Industry Co
Matchcode:
GG-4G137R36F-222
Rutronik No.:
WIREAC2594
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Antenna type
- SCREW
- Standard
- LTE
- Connector (1)
- IPEX/U.FL
- Cable type
- RG174U
- Cable length
- 500 mm
- Impedance
- 50 Ohm
- Size
- 54.4 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks