AA-C05MT44MCX-1312
AA-C05MT44MCX-1312
Description:
Magnetic ant.LTE SMA/m 2,5m R/A round ti
Supplier:
Chinmore Industry Co
Matchcode:
AA-C05MT44MCX-1312
Rutronik No.:
WIREAC3142
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Antenna type
- Magnetic
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 2500 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 23 weeks