RL2W4R7MG125B50CE0
RL2W4R7MG125B50CE0
Description:
RL 4.7uF 450V 20%10x12,5/5
Supplier:
CHANG
Matchcode:
HFR4,7U450V5
Rutronik No.:
KEL23209
Unit Pack:
1000
MOQ:
20000
package:
AMMOPACK
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 4,7 µF
- V(N)
- 450 V
- Style
- RADIAL
- Rutronik size
- 10x12,5 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 145 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire diameter
- 0,6 mm
- Supp. case size
- 10x12,5 mm
- Reel step
- 12,7 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 29 weeks