LD2W4R7MG125Z5ACE0
LD2W4R7MG125Z5ACE0
Description:
LD 4,7uF 450V 20% 10x12/5,0
Supplier:
CHANG
Matchcode:
HFR4,7U450V5,0
Rutronik No.:
KEL25439
Unit Pack:
3000
MOQ:
12000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 4,7 µF
- V(N)
- 450 V
- Style
- RADIAL
- Rutronik size
- 10x12 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 8000 h
- Z(100kHz/20°C)
- 11250 mOhm
- I(@100kHz/T(A)m
- 115 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 5 mm
- Wirelength tol.
- +-0,2 mm
- Wire diameter
- 0,6 mm
- Supp. case size
- 10x12,5 mm
- Formed leads
- CUT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks