BMP581
BMP581
Description:
P-Sensor SPI I2C SMD
Supplier:
BOSCH SE
Matchcode:
BMP581
Rutronik No.:
ICENVI1433
Unit Pack:
100
MOQ:
10000
package:
LGA10
Packaging:
REEL
- Interface
- SPI, I3C
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- LGA10
- Automotive
- NO
- Technology
- MEMS
- Type
- PRESS
- Icc
- 0.0014 mA
- Mounting
- SMD
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0273.017.025-1NV
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
The BMP581 is the new benchmark in the field of barometric pressure sensors and impresses with its enormous accuracy. This enables endless and new use cases such as fitness tracking where accurate altitude change is key. The low power and low noise 24 bit absolute barometric pressure sensor significantly improved its accuracy compared to previous generations at smallest size. It offers outstanding design flexibility, providing a single package solution that customers can easily integrate into a multitude of existing and upcoming devices such as GPS modules, wearables, hearables, smart home, IoT and industrial products.