42R32.1111
42R32.1111
Description:
03P Power Inlet f. C14(1) with Fuse
Supplier:
binder mpe
Matchcode:
42R321111
Rutronik No.:
CONN20588
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 00 V
- Series
- 42R
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- IEC
- Brand
- IEC IN/OUT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 12 weeks